The CAT28C257HN-12T is a 32-bit quad-SPI EEPROM from Onsemi with 32,768 words of memory. It operates at a supply voltage of 4.5 to 5.5V and has a maximum access time of 120ns. The device is packaged in a commercial temperature grade, plastic LCC-32 package and features a quad-SPI interface. It is designed for use in a variety of applications, including industrial control systems and automotive electronics.
Sign in to ask questions about the Onsemi CAT28C257HN-12T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT28C257HN-12T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 120 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT28C257HN-12T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.