
The CAT28C257NI-15 is a 256Kb parallel EEPROM from Onsemi. It features an access time of 150ns and operates over a temperature range of -40°C to 85°C. The device is supplied with a maximum voltage of 5.5V and a minimum voltage of 4.5V. It is available in a PLCC-32 package and is packaged in quantities of 32 in rail or tube packaging. Note that this device is not RoHS compliant.
Sign in to ask questions about the Onsemi CAT28C257NI-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT28C257NI-15 technical specifications.
| Access Time | 150ns |
| Package/Case | PLCC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Min Supply Voltage | 4.5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT28C257NI-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
