
The CAT28C512GI-12T is a 512Kb non-volatile EEPROM memory device with a 64KX8 organization. It operates at a supply voltage of 5V, with a maximum voltage of 5.5V. The device is specified to function within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is compliant with lead-free requirements. The CAT28C512GI-12T is packaged in a PLCC package and is available on tape and reel.
Onsemi CAT28C512GI-12T technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Density | 512Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 64KX8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28C512GI-12T to view detailed technical specifications.
No datasheet is available for this part.
