
The CAT28C64BG-12T is a 64Kb non-volatile parallel EEPROM from Onsemi. It operates at 5V with a maximum supply current of 30mA. The device is packaged in a lead-free and halogen-free PLCC-32 package and is suitable for surface mount applications. The CAT28C64BG-12T has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is compliant with RoHS regulations and is suitable for use in a variety of electronic applications.
Sign in to ask questions about the Onsemi CAT28C64BG-12T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT28C64BG-12T technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28C64BG-12T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
