The CAT28C64BG-12TE13 is a 32-bit EEPROM memory IC from Onsemi, featuring a commercial temperature grade and a quad terminal position. It operates within a supply voltage range of 4.5 to 5.5 volts and has a maximum operating temperature of 70 degrees Celsius. The device has 32 pins and a JEDEC package code of R-PQCC-J32, with dimensions of 11.43mm in width and 13.97mm in length. It supports parallel access and has an access time of up to 120ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT28C64BG-12TE13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 120 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT28C64BG-12TE13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.