
The CAT28C64BJI-12 is a 64Kb parallel EEPROM from Onsemi with an access time of 120ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a 28-pin SOIC package and is available in quantities of 27. The CAT28C64BJI-12 is not RoHS compliant.
Sign in to ask questions about the Onsemi CAT28C64BJI-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT28C64BJI-12 technical specifications.
| Access Time | 120ns |
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT28C64BJI-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
