
This 64Kb parallel EEPROM from Onsemi features an access time of 120ns and operates over a supply voltage range of 4.5V to 5.5V. It has a maximum operating temperature of 70°C and is packaged in a lead-free PDIP package. The device is RoHS compliant and has a supply current of 30mA.
Sign in to ask questions about the Onsemi CAT28C64BL-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT28C64BL-12 technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Package/Case | PDIP |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Termination | SMD/SMT |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28C64BL-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
