
The CAT28C64BN-90 is a 64Kb parallel RAM with an access time of 90ns. It operates within a temperature range of 0°C to 70°C and is supplied with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The device is packaged in a PLCC package and is available in quantities of 32. However, it is not RoHS compliant.
Onsemi CAT28C64BN-90 technical specifications.
| Access Time | 90ns |
| Package/Case | PLCC |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Min Supply Voltage | 4.5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
