
This 64Kb parallel memory IC features an access time of 120ns and operates within a temperature range of 0°C to 70°C. It is available in a PLCC package and is supplied with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The IC is packaged in quantities of 32 and is available in rail or tube packaging. It is not RoHS compliant.
Onsemi CAT28C64BN12 technical specifications.
| Access Time | 120ns |
| Package/Case | PLCC |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 64Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.