EEPROM Parallel 64K-Bit 8K x 8 5V 32-Pin PLCC
Onsemi CAT28C64BNI-90 technical specifications.
| Access Time | 90ns |
| Package/Case | PLCC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
