Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT28C64BXA-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 120ns |
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 105°C |
| Memory Size | 64Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28C64BXA-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.