The CAT28C65BHFKI-12TE13 is an industrial-grade EEPROM IC from Onsemi, featuring 8192 words of memory. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 5V, with a tolerance of 4.5-5.5V. The device is packaged in a 0.300 INCH, EIAJ, SOIC-28 package, measuring 7.5mm in width and 17.9mm in length. It has 28 terminals and supports parallel access, with a maximum access time of 120ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT28C65BHFKI-12TE13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 120 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT28C65BHFKI-12TE13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.