EEPROM Parallel 64K-bit 8K x 8 5V 28-Pin PDIP Tube
Checking distributor stock and pricing after the page loads.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Package/Case | PDIP |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Organization | 8KX8 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Write Protection | YES |
| RoHS | Compliant |
These are design resources that include the Onsemi CAT28C65BLI-12
Product Discontinuance Notice for onsemi Catalyst Group memory devices including CAT28C, CAT28F, and CAT28LV series in PDIP and TSOP packages.
Product discontinuance notice for onsemi (Catalyst Group) CAT28 series EEPROM and Flash memory parts, including CAT28C, CAT28F, and CAT28LV devices in PDIP and TSOP packages.