
The CAT28C65BNI-12 is a 64Kb parallel EEPROM from Onsemi with an access time of 120ns. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The device is packaged in a PLCC-32 package and is available in quantities of 32. It is not RoHS compliant.
Sign in to ask questions about the Onsemi CAT28C65BNI-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT28C65BNI-12 technical specifications.
| Access Time | 120ns |
| Package/Case | PLCC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Min Supply Voltage | 4.5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT28C65BNI-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.