
1Mb NOR Flash memory with 120ns access time. Features an 8-bit data bus and 17-bit address bus for parallel interface operation. This surface mount component operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. Packaged in a 32-pin PLCC, it is lead-free and RoHS compliant, suitable for operation between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT28F001G-12B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Address Bus Width | 17b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28F001G-12B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi CAT28F001G-12B
Product discontinuance notice for select ON Semiconductor devices in Q3 2010. Last buy date is April 5, 2011. Last ship date is October 5, 2011.
onsemi Product Discontinuance Notice #16452 for Q1 2010. Lists end-of-life parts, replacement options, and critical dates for final purchases.
Product discontinuance notice from Onsemi for various discrete components and ICs, including thyristors and memory, with a last buy date of October 14, 2010.
