
This 1Mb NOR flash memory is a surface mount device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a supply voltage of 5V with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a supply current of 30mA and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT28F001G-12BT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Address Bus Width | 17b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28F001G-12BT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi CAT28F001G-12BT
onsemi Product Discontinuance Notice #16452 for Q1 2010. Lists end-of-life parts, replacement options, and critical dates for final purchases.
Product discontinuance notice from Onsemi for various discrete components and ICs, including thyristors and memory, with a last buy date of October 14, 2010.
