
1Mb NOR FLASH memory with 120ns access time, featuring an 8-bit data bus and 17-bit address bus. This surface mount component operates from a 4.5V to 5.5V supply, with a typical programming voltage of 12.6V. Packaged in a 32-pin PLCC with tin, matte contact plating, it offers lead and halogen-free construction and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT28F001G-12T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Address Bus Width | 17b |
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.6V |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Voltage | 5V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28F001G-12T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi CAT28F001G-12T
Product discontinuance notice for select ON Semiconductor devices in Q3 2010. Last buy date is April 5, 2011. Last ship date is October 5, 2011.
onsemi Product Discontinuance Notice #16452 for Q1 2010. Lists end-of-life parts, replacement options, and critical dates for final purchases.
Product discontinuance notice from Onsemi for various discrete components and ICs, including thyristors and memory, with a last buy date of October 14, 2010.
