
This 1Mb NOR flash memory operates at 5V with a maximum supply voltage of 5.5V and a supply current of 30mA. It is packaged in a lead and halogen free, plastic LCC-32 package and is suitable for surface mount applications. The memory has an access time of 120ns and is available in a density of 1Mb. It is compliant with RoHS regulations and has an operating temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT28F001G-12TT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Address Bus Width | 17b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Voltage | 5V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28F001G-12TT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi CAT28F001G-12TT
onsemi Product Discontinuance Notice #16452 for Q1 2010. Lists end-of-life parts, replacement options, and critical dates for final purchases.
Product discontinuance notice from Onsemi for various discrete components and ICs, including thyristors and memory, with a last buy date of October 14, 2010.
