
This 1Mb NOR flash memory operates at a maximum temperature of 70°C and a minimum supply voltage of 4.5V. It is available in a TSOP-32 package and is RoHS compliant. The memory has a density of 1Mb and a memory size of 1Mb. It has a maximum operating supply voltage of 5.5V and a minimum operating temperature of 0°C. The access time is 120ns and the interface is parallel.
Sign in to ask questions about the Onsemi CAT28F001H-12TT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT28F001H-12TT technical specifications.
| Access Time | 120ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CAT28F |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28F001H-12TT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
