This 1Mb NOR flash memory features a 17-bit address bus and an 8-bit data bus, supporting parallel interface operation. It is designed to operate within a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. The memory is packaged in a lead and halogen-free TSOP-32 package, available in tape and reel packaging with a quantity of 500 units. The device is compliant with RoHS regulations and is not radiation hardened.
Onsemi CAT28F001HI-12BT technical specifications.
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CAT28F |
| RoHS | Compliant |
No datasheet is available for this part.