
The CAT28F001N-12B is a 1Mb NOR Flash memory IC with an 8-bit parallel interface. It operates over a temperature range of 0°C to 70°C and is packaged in a PLCC-32 package. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It is not RoHS compliant. The memory is available in a rail or tube packaging format.
Sign in to ask questions about the Onsemi CAT28F001N-12B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT28F001N-12B technical specifications.
| Access Time | 120ns |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | CAT28F |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT28F001N-12B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
