
This 1Mb NOR flash memory device operates on a supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 4.5V. It features a parallel interface and a package type of PLCC. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a packaging type of rail/Tube with 32 pieces per package.
Sign in to ask questions about the Onsemi CAT28F001N-12T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT28F001N-12T technical specifications.
| Access Time | 120ns |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | CAT28F |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT28F001N-12T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.