
The CAT28F001PA-12T is a 1Mb NOR flash memory device with an 8-bit parallel interface. It operates within a temperature range of -40°C to 105°C and is supplied with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The device is packaged in a 32-pin PDIP package and is available in quantities of 11. However, it is not RoHS compliant.
Sign in to ask questions about the Onsemi CAT28F001PA-12T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT28F001PA-12T technical specifications.
| Access Time | 120ns |
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | CAT28F |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT28F001PA-12T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
