
1Mb NOR FLASH memory with 128K x 8 organization, featuring a 120ns access time. This surface-mount integrated circuit operates with a 4.5V to 5.5V supply voltage and requires a 12.6V programming voltage. The component utilizes a parallel interface and an asynchronous operation, housed in a 32-pin PLCC package with matte tin contact plating. Designed for lead and halogen-free applications, it operates within a temperature range of 0°C to 70°C.
Onsemi CAT28F010G-12T technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Address Bus Width | 17b |
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Programming Voltage | 12.6V |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28F010G-12T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
