
The CAT28F010H-12T is a 1Mb NOR flash memory device with a 5V operating supply voltage and a maximum supply voltage of 5.5V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a lead and halogen-free TSOP-32 package, which is suitable for surface mount applications. The CAT28F010H-12T is RoHS compliant and has a supply current of 30mA.
Sign in to ask questions about the Onsemi CAT28F010H-12T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT28F010H-12T technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28F010H-12T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
