
This 1Mb NOR Flash memory features a 17-bit address bus and an 8-bit data bus, operating at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The memory is packaged in a TSOP package and is available in quantities of 500. It is RoHS compliant and does not have radiation hardening.
Sign in to ask questions about the Onsemi CAT28F010HI-12T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT28F010HI-12T technical specifications.
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CAT28F |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28F010HI-12T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
