
The CAT28F010N-12 is a 1Mb NOR flash memory IC with an 8-bit parallel interface and a maximum operating temperature of 70°C. It is packaged in a PLCC package and has a minimum operating temperature of 0°C. The device is supplied with a maximum voltage of 5.5V and a minimum voltage of 4.5V. It is available in a rail or tube packaging format with 32 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT28F010N-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 120ns |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | CAT28F |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT28F010N-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
