
The CAT28F010NI-90 is a 1Mb NOR Flash memory device with an 8-bit parallel interface. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a PLCC package and is rated for operation between -40°C and 85°C. It is not RoHS compliant.
Sign in to ask questions about the Onsemi CAT28F010NI-90 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT28F010NI-90 technical specifications.
| Access Time | 90ns |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | CAT28F |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT28F010NI-90 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
