
The CAT28F020G-12T is a 2Mb NOR flash memory device with an access time of 120ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 5V, drawing a current of up to 30mA. The memory is packaged in a lead-free, plastic LCC-32 package and is suitable for surface mount applications. It is compliant with RoHS regulations and is available in quantities of 500 per reel.
Sign in to ask questions about the Onsemi CAT28F020G-12T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT28F020G-12T technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Address Bus Width | 18b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 2Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28F020G-12T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
