This Onsemi CAT28F020G-12TE7 is a 32-pin quad flash memory IC with 262144 words of storage. It operates within a commercial temperature range of 0 to 70 degrees Celsius and is powered by a nominal supply voltage of 5V. The device is packaged in a plastic LCC-32 package and features a parallel interface. The access time is maximally 120 nanoseconds.
Sign in to ask questions about the Onsemi CAT28F020G-12TE7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT28F020G-12TE7 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 120 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT28F020G-12TE7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.