The CAT28F020G-90 is a 32-pin quad flash memory IC from Onsemi. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device features a parallel interface and a maximum supply voltage of 5.5V. It has a maximum supply current of 30uA and a maximum standby current of 0.1uA. The memory IC type is flash, with a maximum access time of 90ns and a maximum number of words of 262144.
Sign in to ask questions about the Onsemi CAT28F020G-90 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT28F020G-90 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 0.03 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 90 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT28F020G-90 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.