
The CAT28F020H-90 is a 2Mb NOR flash memory IC with an operating supply voltage of 5V and a maximum supply current of 30mA. It features a TSOP package and operates within a temperature range of 0-70°C. The device is RoHS compliant and has a memory size of 2Mb. It supports asynchronous operation and has a word size of 8 bits. The memory density is 2Mb and it has a maximum access time of 90ns.
Onsemi CAT28F020H-90 technical specifications.
| Access Time-Max | 90ns |
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28F020H-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
