
The CAT28F020HR-90T is a 2Mb NOR flash memory device with an 18-bit address bus and an 8-bit data bus. It operates at a supply voltage of 5V and is packaged in a TSOP package. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is RoHS compliant and available in quantities of 500 per reel.
Sign in to ask questions about the Onsemi CAT28F020HR-90T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT28F020HR-90T technical specifications.
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 2Mb |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CAT28F |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28F020HR-90T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
