
This 2Mb NOR Flash Memory features an 18-bit address bus and an 8-bit data bus, operating at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a TSOP package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a tray packaging format with 156 units per package.
Sign in to ask questions about the Onsemi CAT28F020HRI-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT28F020HRI-12 technical specifications.
| Access Time | 120ns |
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 156 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CAT28F |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28F020HRI-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.