
The CAT28F020N-90 is a 2Mb NOR Flash memory IC with an 8-bit parallel interface. It operates within a temperature range of 0°C to 70°C and can withstand supply voltages up to 5.5V. The device is packaged in a PLCC package and is available in quantities of 32. It is not RoHS compliant.
Onsemi CAT28F020N-90 technical specifications.
| Access Time | 90ns |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | CAT28F |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT28F020N-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
