
2Mb NOR Flash Memory, 256K x 8 configuration, featuring a 120ns access time. This asynchronous interface component operates with a 5V supply voltage, supporting a voltage range of 4.5V to 5.5V. It utilizes an 8-bit data bus and an 18-bit address bus, packaged in a 32-pin PLCC for surface mounting. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Onsemi CAT28F020NI-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT28F020NI-12 technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Address Bus Width | 18b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | CAT28F |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Voltage | 7V |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT28F020NI-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
