The CAT28F020T-12TE13 is a 32-pin flash memory IC from Onsemi, featuring 262144 words of storage. It operates within a commercial temperature range of 0 to 70 degrees Celsius and is powered by a nominal supply voltage of 5V. The device is packaged in a TSOP-32 format, measuring 8 by 20 millimeters in size. It is designed for parallel access and has a maximum access time of 120 nanoseconds.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT28F020T-12TE13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 18.4 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 120 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT28F020T-12TE13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.