
The CAT28F512N-12 is a 32Kb parallel NOR flash memory from Onsemi, featuring an access time of 120ns and a maximum supply voltage of 5.5V. It operates within a temperature range of 0°C to 70°C and is packaged in a PLCC-32 package. The memory is available in a rail or tube packaging format, with 32 units per package. This device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT28F512N-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 120ns |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | CAT28F |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT28F512N-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
