The CAT28F512N-15 is a 32-pin quad flash memory IC with 64K words of storage. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device requires a supply voltage of 4.5 to 5.5 volts and draws a maximum supply current of 30 microamps. The access time is maximally 150 nanoseconds. The memory IC is packaged in a 32-pin quad flat package with a 0.5 x 0.6 inch footprint.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT28F512N-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00001 |
| Access Time-Max | 150 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT28F512N-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.