The CAT28F512TR-90T is a 32-pin TSOP-32 flash memory IC from Onsemi. It features 64K words of memory and operates at a supply voltage of 5V. The device has a maximum supply current of 0.03mA and a maximum access time of 90ns. The CAT28F512TR-90T is rated for commercial temperature operation, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Sign in to ask questions about the Onsemi CAT28F512TR-90T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT28F512TR-90T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 18.4 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00001 |
| Access Time-Max | 90 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT28F512TR-90T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.