The CAT28LV256N-25 is a 256Kb parallel EEPROM from Onsemi. It features an access time of 250ns and a supply current of 15mA. The device is packaged in a PLCC-32 and is suitable for operation over a temperature range of 0°C to 70°C. The CAT28LV256N-25 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT28LV256N-25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 250ns |
| Access Time-Max | 250ns |
| Package/Case | PLCC |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Organization | 32KX8 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 15mA |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT28LV256N-25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.