The CAT28LV256NI-30 is a 256Kb parallel EEPROM from Onsemi. It features an access time of 300ns and a memory size of 256Kb, organized in 32KX8. The device operates over a temperature range of -40°C to 85°C and has a supply voltage range of 3V to 3.6V. It draws a supply current of 15mA and is available in a PLCC-32 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT28LV256NI-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT28LV256NI-30 technical specifications.
| Access Time | 300ns |
| Access Time-Max | 300ns |
| Package/Case | PLCC |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Organization | 32KX8 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 15mA |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT28LV256NI-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.