
The CAT28LV64G-20T is a 64Kb non-volatile EEPROM memory device from Onsemi. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a lead and halogen-free plastic LCC-32 package and is mounted using surface mount technology. The device is RoHS compliant and has a supply current of 8mA.
Sign in to ask questions about the Onsemi CAT28LV64G-20T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT28LV64G-20T technical specifications.
| Access Time | 200ns |
| Access Time-Max | 200ns |
| Package/Case | PLCC |
| Density | 64Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8KX8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28LV64G-20T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
