The CAT28LV64H13I-20T is a 64Kb parallel EEPROM from Onsemi, featuring an access time of 200ns and a maximum operating temperature of 85°C. It operates on a 3.3V supply voltage and has a maximum supply current of 8mA. The device is packaged in a TSOP package and is RoHS compliant. It has a memory size of 64Kb and an organization of 8Kx8. The CAT28LV64H13I-20T is suitable for use in a variety of applications where a high-speed, low-voltage EEPROM is required.
Onsemi CAT28LV64H13I-20T technical specifications.
| Access Time | 200ns |
| Access Time-Max | 200ns |
| Package/Case | TSOP |
| Density | 64Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Kb |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8KX8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28LV64H13I-20T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.