The CAT28LV64N-20T is a 32-bit quad-SPI EEPROM from Onsemi with a commercial temperature grade and a maximum operating temperature of 70 degrees Celsius. It has 8192 words of memory and a maximum supply voltage of 3.6V. The device has a maximum supply current of 0.008A and a maximum standby current of 0.0001A. It is packaged in a 32-pin LCC package with a width of 11.43mm and a length of 13.97mm.
Sign in to ask questions about the Onsemi CAT28LV64N-20T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT28LV64N-20T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.008 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 200 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT28LV64N-20T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.