The CAT28LV64N-25T is a 32-bit quad-SPI EEPROM from Onsemi with 8192 words of memory. It operates at a nominal supply voltage of 3.3V, with a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device has a commercial temperature grade and a maximum supply current of 8mA. It features a maximum access time of 250ns and a maximum standby current of 0.1uA. The CAT28LV64N-25T is available in a plastic LCC-32 package.
Sign in to ask questions about the Onsemi CAT28LV64N-25T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT28LV64N-25T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.008 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 250 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT28LV64N-25T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.