The CAT28LV65N-25TE13 is a 32-pin quad EEPROM from Onsemi with a commercial temperature grade and a parallel interface. It operates over a supply voltage range of 3.3V to 3.6V and features an access time of up to 250ns. The device is packaged in a 32-pin LCC package and has a memory capacity of 8192 words. It is suitable for use in commercial temperature environments.
Onsemi CAT28LV65N-25TE13 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 250 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT28LV65N-25TE13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.