
The CAT28LV65NI-20 is a 64Kb parallel static RAM from Onsemi. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a PLCC package, packaged in quantities of 32 per tube.
Sign in to ask questions about the Onsemi CAT28LV65NI-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT28LV65NI-20 technical specifications.
| Access Time | 200ns |
| Package/Case | PLCC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT28LV65NI-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.