10-channel LED display driver, surface mountable in a 20-pin SOIC package (13mm L x 7.6mm W x 2.34mm H). Features 50mA output current per channel, up to 17V output voltage, and operates at a maximum frequency of 10MHz. Input voltage range is 3V to 5.5V, with a maximum supply voltage of 5.5V and a low supply current of 1uA. Designed for automotive applications, this component is RoHS and Halogen Free compliant, with an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Current Rating | 50mA |
| Frequency | 10MHz |
| Halogen Free | Halogen Free |
| Height | 2.34mm |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 10 |
| Number of Segments | 10 |
| Operating Frequency | 10 MHz |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 17V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 10MHz |
| Width | 7.6mm |
| RoHS | Compliant |
