
Low-noise, adjustable charge pump DC-DC converter with a maximum output current of 100mA and a maximum output voltage of 6V. Operates from input voltages between 2.2V and 4.5V, with a supply voltage range of 2.7V to 3V. Features a positive output configuration and a single output. Packaged in a 2x2mm UDFN8 surface-mount package, supplied on a 3000-piece tape and reel. RoHS compliant with gold contact plating and halogen-free construction.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 2.7V |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Width | 2mm |
| RoHS | Compliant |
